280-831 | WAGO

4-wire feed-through terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 20 A, 8 kV, black, 280-831

Order No.: 44P0760
EAN: 4044918311229
MPN:
280-831
Series: 280
280-831 WAGO Series Terminals Image 1
280-831 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1777 € *
Available: 15 pcs.
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
1.9992 €
50 pcs.
1.8207 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale

4-Conductor through terminal block, 280-831, Wago

4-conductor feed-through terminal block; 2.5 mm²; center labeling; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 2.50 mm²; black

Technical specifications
Filter Property Value
Version 4-wire feed-through terminal
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 8 kV
Rated current 20 A
Rated Voltage 800 V
Degree of soiling 3
Length 28 mm
Width 5 mm
Height 75 mm
Connection spring-clamp connection
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes