280-691 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 23 A, gray, 280-691

Order No.: 44P0723
EAN: 4044918467834
MPN:
280-691
Series: 280
280-691 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2495 €
50 pcs.
1.1424 €
100 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 280-691, Wago

2-conductor through terminal block Ex e II suitable for Ex e II applications light gray

Technical specifications
Filter Property Value
Version 2-wire feed-through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated current 23 A
Rated Voltage 550 V
Degree of soiling 3
Length 28 mm
Width 5 mm
Height 50 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes