280-678 | WAGO

4-wire shield wire terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, white, 280-678

Order No.: 44P0718
EAN: 4045454100131
MPN:
280-678
Series: 280
280-678 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4625 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4625 €

Shield terminal block, 280-678, WAGO

4-conductor shield terminal block, 2.5 mm², center marking, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 2,50 mm², white.

Technical specifications
Filter Property Value
Version 4-wire shield wire terminal
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated current 24 A
Length 28 mm
Width 5 mm
Height 75 mm
Connection spring-clamp connection
Colour white
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No