280-675 | WAGO

Double through terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 18 A, 8 kV, gray, 280-675

Order No.: 44P0715
EAN: 4044918465069
MPN:
280-675
Series: 280
280-675 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3320 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.0702 €
50 pcs.
2.7965 €
100 pcs.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale

Double feed-through terminal, 280-675, Wago

3-wire double feed-through terminal jumper terminal gray

Technical specifications
Filter Property Value
Version double through terminal
Number of terminals 6
Pin number 2 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 8 kV
Rated current 18 A
Rated Voltage 800 V
Degree of soiling 3
Length 28 mm
Width 5 mm
Height 93 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes