280-658/281-434 | WAGO

4 conductor component terminal block with red LED, spring-clamp connection, 0.08-2.5 mm², 1 pole, 25 mA, gray, 280-658/281-434

Order No.: 44P0710
EAN: 4045454503253
MPN:
280-658/281-434
Series: 280
280-658/281-434 WAGO Series Terminals Image 1
280-658/281-434 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6763 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.6763 €

4-Conductor LED terminal, 280-658/281-434, Wago

Component terminal block; 4 conductors; LED red; DC 24 V; for mounting rail 35 x 15 and 35 x 7.5; 2.5 mm²; CAGE CLAMP®; 2.50 mm²; gray

Technical specifications
Filter Property Value
Version 4 conductor component terminal block with red LED
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 14
Rated current 25 mA
Rated Voltage 24 V
Degree of soiling 3
Length 28 mm
Width 5 mm
Height 75 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No