280-637/999-950 | WAGO

3-wire protective earth terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 8 kV, yellow/green, 280-637/999-950

Order No.: 44P0698
EAN: 4044918473255
MPN:
280-637/999-950
Series: 280
280-637/999-950 WAGO Series Terminals Image 1
280-637/999-950 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6176 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.6176 €

3-Conductor ground terminal block, 280-637/999-950, Wago

3-conductor protective earth terminal block for applications Ex e II suitable green-yellow

Technical specifications
Filter Property Value
Version 3-wire protective earth terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 36.5 mm
Width 5 mm
Height 50.5 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes