280-636 | WAGO

4 conductor basic terminal block, spring-clamp connection, 0.08-2.5 mm², 14 pole, 10 A, 6 kV, gray, 280-636

Order No.: 44P0697
EAN: 4044918636414
MPN:
280-636
Series: 280
280-636 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0396 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.0396 €

Terminal block, 280-636, WAGO

Terminal block for pluggable modules, 14-pole, with 4-conductor terminal blocks, with orange separator, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version 4 conductor basic terminal block
Number of terminals 2
Pin number 14 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 14
Rated surge voltage 6 kV
Rated current 10 A
Rated Voltage 400 V
Degree of soiling 3
Length 73 mm
Width 37 mm
Height 28 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes