280-633 | WAGO
4-wire feed-through terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 20 A, 8 kV, gray, 280-633
Unit Price (€ / pc.)
1.7850 € *
Available: 61 pcs.
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
25 pcs.
1.6184 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
Through terminal block, 280-633, WAGO
4-conductor through terminal block, 2.5 mm², center marking, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 2,50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-wire feed-through terminal | |
| Number of terminals | 4 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 20 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 28 mm | |
| Width | 5 mm | |
| Height | 75 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |