280-632 | WAGO

4-wire disconnect terminal block, spring-clamp connection, 0.08-2.5 mm², 2 pole, 10 A, 6 kV, blue, 280-632

Order No.: 44P0695
EAN: 4044918635417
MPN:
280-632
Series: 280
280-632 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0107 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.7727 €
50 pcs.
2.5228 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale

Disconnect terminal block, 280-632, WAGO

4-conductor disconnect terminal block, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², blue.

Technical specifications
Filter Property Value
Version 4-wire disconnect terminal block
Number of terminals 4
Pin number 2 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 10 A
Rated Voltage 400 V
Degree of soiling 3
Length 52.5 mm
Width 5 mm
Height 73 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes