280-629 | WAGO

4 conductor basic terminal block, spring-clamp connection, 0.08-2.5 mm², 10 pole, 10 A, 6 kV, gray, 280-629

Order No.: 44P0694
EAN: 4044918636407
MPN:
280-629
Series: 280
280-629 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.4466 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
14.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.4466 €

Terminal block, 280-629, WAGO

Terminal block for pluggable modules, 10-pole, with 4-conductor terminal blocks, with orange separator, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version 4 conductor basic terminal block
Number of terminals 2
Pin number 10 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 14
Rated surge voltage 6 kV
Rated current 10 A
Rated Voltage 400 V
Degree of soiling 3
Length 73 mm
Width 27 mm
Height 73 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes