280-623/281-411 | WAGO

4 conductor component terminal with diode 1N4007, spring-clamp connection, 0.08-2.5 mm², 1 pole, 500 mA, gray, 280-623/281-411

Order No.: 44P0688
EAN: 4050821275428
MPN:
280-623/281-411
Series: 280
280-623/281-411 WAGO Series Terminals Image 1
280-623/281-411 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5938 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5938 €

4 Conductor diode terminal, 280-623/281-411, Wago

4-wire diode terminal block with diode 1N4007 with diode 1N4007 for TS 35 front wiring CAGE CLAMP® connection horizontal design gray

Technical specifications
Filter Property Value
Version 4 conductor component terminal with diode 1N4007
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 14
Rated current 500 mA
Rated Voltage 250 V
Degree of soiling 3
Length 28 mm
Width 5 mm
Height 73 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No