280-613/281-411 | WAGO

2 conductor component terminal with diode 1N4007, spring-clamp connection, 0.08-2.5 mm², 1 pole, 500 mA, gray, 280-613/281-411

Order No.: 44P0681
EAN: 4045454194680
MPN:
280-613/281-411
Series: 280
280-613/281-411 WAGO Series Terminals Image 1
280-613/281-411 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6164 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
10 pcs.
6.0928 €
50 pcs.
5.5454 €
100 pcs.
4.9861 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor diode terminal, 280-613/281-411, Wago

Component terminal; 2 wires; with diode 1N4007; anode right; for mounting rail 35 x 15 and 35 x 7,5; 2,5 mm²; CAGE CLAMP®; 2,50 mm²; grey

Technical specifications
Filter Property Value
Version 2 conductor component terminal with diode 1N4007
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 14
Rated current 500 mA
Rated Voltage 250 V
Degree of soiling 3
Length 28 mm
Width 5 mm
Height 50 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes