280-608 | WAGO
4 conductor basic terminal block, spring-clamp connection, 0.08-2.5 mm², 4 pole, 10 A, 6 kV, gray, 280-608
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.069 € *
Standard delivery time from the manufacturer is: 4 Weeks
Terminal block, 280-608, WAGO
Terminal block for pluggable modules, 4-pole, with 4-conductor terminal blocks, with orange separator, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4 conductor basic terminal block | |
| Number of terminals | 2 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 14 | |
| Rated surge voltage | 6 kV | |
| Rated current | 10 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 73 mm | |
| Width | 12 mm | |
| Height | 28 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |