280-607 | WAGO

2-wire protective earth terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, yellow/green, 280-607

Order No.: 44P0674
EAN: 4045454100087
MPN:
280-607
Series: 280
280-607 WAGO Series Terminals Image 1
280-607 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9274 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9274 €

2-Conductor protective earth terminal, 280-607, Wago

2-conductor protective earth terminal block; 2.5 mm²; lateral labeling receptacles; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 2.50 mm²; green-yellow

Technical specifications
Filter Property Value
Version 2-wire protective earth terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated current 24 A
Length 28 mm
Width 5 mm
Height 50 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead