280-607/999-950 | WAGO

2-wire protective earth terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, yellow/green, 280-607/999-950

Order No.: 44P0675
EAN: 4045454100261
MPN:
280-607/999-950
Series: 280
280-607/999-950 WAGO Series Terminals Image 1
280-607/999-950 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0107 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.0107 €

2-Conductor ground terminal block, 280-607/999-950, Wago

2-conductor protective earth terminal block suitable for Ex e II applications green-yellow

Technical specifications
Filter Property Value
Version 2-wire protective earth terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated current 24 A
Length 28 mm
Width 5 mm
Height 50 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No