280-588 | WAGO

4-wire initiator terminal, spring-clamp connection, 0.08-2.5 mm², 5 pole, 5 A, gray, 280-588

Order No.: 44P0664
EAN: 4045454559441
MPN:
280-588
Series: 280
280-588 WAGO Series Terminals Image 1
280-588 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.879 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.879 €

4-Conductor sensor terminal block, 280-588, Wago

Proximity switch terminal for fuse plug for PNP (plus)-switching proximity switches without end plate for 3- and 4-wire proximity switches gray

Technical specifications
Filter Property Value
Version 4-wire initiator terminal
Number of terminals 6
Pin number 5 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated current 5 A
Rated Voltage 125 V
Degree of soiling 3
Length 63.5 mm
Width 5 mm
Height 90.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes