280-584/281-483 | WAGO
4-wire initiator supply terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 20 A, gray, 280-584/281-483
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3185 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
10 pcs.
6.7354 €
50 pcs.
6.1285 €
100 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale
4-Conductor sensor supply terminal block, 280-584/281-483, Wago
Proximity switch LED feed terminal Feed-in on the proximity switch side for PNP (plus)-switching proximity switches LED green DC 24 V gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-wire initiator supply terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated current | 20 A | |
| Rated Voltage | 24 V | |
| Degree of soiling | 3 | |
| Length | 63.5 mm | |
| Width | 5 mm | |
| Height | 90.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |