280-580 | WAGO

4-wire initiator terminal, spring-clamp connection, 0.08-2.5 mm², 4 pole, 20 A, 6 kV, gray, 280-580

Order No.: 44P0653
EAN: 4044918637251
MPN:
280-580
Series: 280
280-580 WAGO Series Terminals Image 1
280-580 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3554 € *
Available: 45 pcs.
Total Price:
4.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3554 €

Sensor terminal block, 280-580, WAGO

4-conductor sensor terminal block, with colored conductor entries, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version 4-wire initiator terminal
Number of terminals 6
Pin number 4 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 400 V
Degree of soiling 3
Length 63.5 mm
Width 5 mm
Height 90.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes