280-578 | WAGO

3-wire actuator supply terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 20 A, 6 kV, gray, 280-578

Order No.: 44P0652
EAN: 4045454093907
MPN:
280-578
Series: 280
280-578 WAGO Series Terminals Image 1
280-578 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4855 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
10 pcs.
5.9738 €
50 pcs.
5.4383 €
100 pcs.
4.8909 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor actuator supply terminal block, 280-578, Wago

Actuator supply terminal with PE connection Supply on the control cabinet side with end plate for solenoid valves, servomotors gray

Technical specifications
Filter Property Value
Version 3-wire actuator supply terminal
Number of terminals 3
Pin number 2 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 400 V
Degree of soiling 3
Length 63.5 mm
Width 6 mm
Height 90.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes