280-577/281-496 | WAGO

4-wire initiator supply terminal, spring-clamp connection, 0.08-2.5 mm², 3 pole, 20 A, gray, 280-577/281-496

Order No.: 44P0651
EAN: 4045454365776
MPN:
280-577/281-496
Series: 280
280-577/281-496 WAGO Series Terminals Image 1
280-577/281-496 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6025 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.60 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6025 €
10 pcs.
10.6743 €
50 pcs.
9.7104 €
100 pcs.
8.7346 €
*incl. VAT plus shipping costs
Subject to prior sale

4-Conductor initiator power terminal block, 280-577/281-496, Wago

Proximity switch LED feed terminal Feed-in on control cabinet side with end plate for PNP (plus)-switching proximity switches LED green DC 24 V gray

Technical specifications
Filter Property Value
Version 4-wire initiator supply terminal
Number of terminals 4
Pin number 3 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated current 20 A
Rated Voltage 24 V
Degree of soiling 3
Length 63.5 mm
Width 6 mm
Height 90.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes