280-575 | WAGO
3-wire actuator terminal, spring-clamp connection, 0.08-2.5 mm², 4 pole, 5 A, gray, 280-575
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7001 € *
Standard delivery time from the manufacturer is: 3 Weeks
3-Conductor actuator supply terminal block, 280-575, Wago
Actuator terminal with PE connection for fuse plug for phase protection without end plate for solenoid valves, servomotors gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-wire actuator terminal | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated current | 5 A | |
| Rated Voltage | 125 V | |
| Degree of soiling | 3 | |
| Length | 63.5 mm | |
| Width | 5 mm | |
| Height | 90.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |