280-574 | WAGO

4-wire initiator supply terminal, spring-clamp connection, 0.08-2.5 mm², 3 pole, 20 A, 6 kV, gray, 280-574

Order No.: 44P0643
EAN: 4045454093884
MPN:
280-574
Series: 280
280-574 WAGO Series Terminals Image 1
280-574 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7592 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7592 €
10 pcs.
6.2118 €
50 pcs.
5.6525 €
100 pcs.
5.0932 €
*incl. VAT plus shipping costs
Subject to prior sale

4-Conductor initiator power terminal block, 280-574, Wago

Proximity switch power terminal with PE connection Power supply on the proximity switch side for 3-wire proximity switches and PE connection gray

Technical specifications
Filter Property Value
Version 4-wire initiator supply terminal
Number of terminals 4
Pin number 3 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 400 V
Degree of soiling 3
Length 63.5 mm
Width 5 mm
Height 90.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes