280-572/281-411 | WAGO

3-wire actuator terminal, spring-clamp connection, 0.08-2.5 mm², 3 pole, 20 A, 6 kV, gray, 280-572/281-411

Order No.: 44P0639
EAN: 4045454194598
MPN:
280-572/281-411
Series: 280
280-572/281-411 WAGO Series Terminals Image 1
280-572/281-411 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9258 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9258 €

3-Conductor actuator supply terminal block, 280-572/281-411, Wago

Actuator terminal with PE connection with free-wheeling diode 1N4007 for solenoid valves, servomotors gray

Technical specifications
Filter Property Value
Version 3-wire actuator terminal
Number of terminals 4
Pin number 3 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 400 V
Length 63.5 mm
Width 5 mm
Height 90.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes