280-571 | WAGO
4-wire initiator terminal, spring-clamp connection, 0.08-2.5 mm², 5 pole, 6 A, 4 kV, gray, 280-571
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0809 € *
Standard delivery time from the manufacturer is: 3 Weeks
4-Conductor initiator terminal, 280-571, Wago
Initiator terminal block with PE connection for component plug for 3-wire initiators and PE connection gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-wire initiator terminal | |
| Number of terminals | 5 | |
| Pin number | 5 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated current | 6 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 63.5 mm | |
| Width | 5 mm | |
| Height | 90.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |