280-571/281-413 | WAGO

4-wire initiator terminal, spring-clamp connection, 0.08-2.5 mm², 4 pole, 20 A, gray, 280-571/281-413

Order No.: 44P0637
EAN: 4050821861386
MPN:
280-571/281-413
Series: 280
280-571/281-413 WAGO Series Terminals Image 1
280-571/281-413 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3423 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.3423 €

4-Conductor initiator terminal, 280-571/281-413, Wago

Proximity switch LED terminal block for NPN (minus)-switching proximity switches LED red DC 24 V gray

Technical specifications
Filter Property Value
Version 4-wire initiator terminal
Number of terminals 5
Pin number 4 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated current 20 A
Rated Voltage 24 V
Length 63.5 mm
Width 5 mm
Height 90.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes