280-567 | WAGO

3-wire initiator supply terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 20 A, 6 kV, gray, 280-567

Order No.: 44P0633
EAN: 4044918637244
MPN:
280-567
Series: 280
280-567 WAGO Series Terminals Image 1
280-567 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2721 € *
Available: 18 pcs.
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.9270 €
50 pcs.
3.5819 €
100 pcs.
3.2249 €
*incl. VAT plus shipping costs
Subject to prior sale

3-Conductor initiator power terminal block, 280-567, Wago

Proximity switch feed terminal Feed-in on the control cabinet side with end plate gray

Technical specifications
Filter Property Value
Version 3-wire initiator supply terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 400 V
Degree of soiling 3
Length 55.5 mm
Width 6 mm
Height 80 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes