280-566/281-496 | WAGO

3-wire initiator supply terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 20 A, gray, 280-566/281-496

Order No.: 44P0632
EAN: 4045454365721
MPN:
280-566/281-496
Series: 280
280-566/281-496 WAGO Series Terminals Image 1
280-566/281-496 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7469 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
10 pcs.
7.1281 €
50 pcs.
6.4855 €
100 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor supply terminal block, 280-566/281-496, WAGO

3-conductor sensor supply terminal block, LED (green), for NPN-(low-side) switching sensors, Power supply from sensor side, with colored conductor entries, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version 3-wire initiator supply terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated current 20 A
Rated Voltage 24 V
Degree of soiling 3
Length 55.5 mm
Width 5 mm
Height 80 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes