280-565/280-321 | WAGO

2-wire actuator terminal, spring-clamp connection, 0.08-2.5 mm², 3 pole, 5 A, gray, 280-565/280-321

Order No.: 44P0630
EAN: 4044918890236
MPN:
280-565/280-321
Series: 280
280-565/280-321 WAGO Series Terminals Image 1
280-565/280-321 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8314 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.4387 €
50 pcs.
4.0460 €
100 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor actuator supply terminal block, 280-565/280-321, Wago

Actuator terminal for fuse plug for phase protection with end plate for pressure switch, thermal switch gray

Technical specifications
Filter Property Value
Version 2-wire actuator terminal
Number of terminals 3
Pin number 3 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated current 5 A
Rated Voltage 125 V
Degree of soiling 3
Length 55.5 mm
Width 6 mm
Height 80 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes