280-565/280-319 | WAGO
2-wire actuator terminal, spring-clamp connection, 0.08-2.5 mm², 3 pole, 5 A, gray, 280-565/280-319
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8314 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.4387 €
50 pcs.
4.0460 €
100 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor actuator supply terminal block, 280-565/280-319, Wago
Actuator terminal for fuse plug for phase protection with end plate for pressure switch, thermal switch gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire actuator terminal | |
| Number of terminals | 3 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated current | 5 A | |
| Rated Voltage | 125 V | |
| Degree of soiling | 3 | |
| Length | 55.5 mm | |
| Width | 6 mm | |
| Height | 80 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |