280-562/281-434 | WAGO

2-wire actuator terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 20 A, 6 kV, gray, 280-562/281-434

Order No.: 44P0624
EAN: 4050821248835
MPN:
280-562/281-434
Series: 280
280-562/281-434 WAGO Series Terminals Image 1
280-562/281-434 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9504 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.9504 €

Actuator terminal block, 280-562/281-434, WAGO

2-conductor actuator terminal block, LED (red), with colored conductor entries, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version 2-wire actuator terminal
Number of terminals 3
Pin number 2 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 24 V
Length 55.5 mm
Width 5 mm
Height 80 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes