280-562/281-420 | WAGO

2-wire actuator terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 20 A, 6 kV, gray, 280-562/281-420

Order No.: 44P0623
EAN: 4045454327026
MPN:
280-562/281-420
Series: 280
280-562/281-420 WAGO Series Terminals Image 1
280-562/281-420 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2467 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.2467 €

2-Conductor actuator supply terminal block, 280-562/281-420, Wago

Actuator LED terminal with free-wheeling diode 1N4007 LED red DC 24 V gray

Technical specifications
Filter Property Value
Version 2-wire actuator terminal
Number of terminals 3
Pin number 2 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 24 V
Length 55.5 mm
Width 5 mm
Height 80 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes