280-562/281-411 | WAGO
2-wire actuator terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 20 A, 6 kV, gray, 280-562/281-411
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8195 € *
Available: 48 pcs.
2-Conductor actuator supply terminal block, 280-562/281-411, Wago
Actuator terminal with free-wheeling diode 1N4007 for pressure switch, thermal switch gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire actuator terminal | |
| Number of terminals | 3 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 400 V | |
| Length | 55.5 mm | |
| Width | 5 mm | |
| Height | 80 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |