280-560 | WAGO
Initiator/actuator terminal block, spring-clamp connection, 0.08-2.5 mm², 3 pole, 20 A, 6 kV, gray, 280-560
NCNR (non cancelable / non returnable)
Sensor terminal blocks for TS 35 mounting rails, type Wago Baureihe 280-.
For 3-wire proximity switches, with or without PE connection, angled wiring, cage clamp terminals; Cross-sectional range: 0.08 to 2.5 mm². Rated voltage to EN (degree of soiling): 400 V (3). Rated current: 20 A. Rated surge current: 6.0 kV. Dimensions LxWxH: type 280-560 = 80 x 5.0 x 55.5 mm, type 280-570 = 90.5 x 5.0 x 63.5 mm (H measured from the top edges of the mounting rail). Color: gray. Certifications: UL, CSA, NEMKO etc.
Type: 280–560, terminal without PE connection
| Filter | Property | Value |
|---|---|---|
| Version | initiator/actuator terminal block | |
| Number of terminals | 4 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 55.5 mm | |
| Width | 5 mm | |
| Height | 80 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |