280-556 | WAGO
3-wire actuator supply terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 20 A, 6 kV, gray, 280-556
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9512 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.7251 €
50 pcs.
2.4752 €
100 pcs.
2.2253 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor actuator supply terminal block, 280-556, Wago
Actuator supply terminal in connection with 280-555: supply on the control cabinet side in connection with 280-554: supply on the actuator side with end plate for solenoid valves, servomotors gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-wire actuator supply terminal | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 55.5 mm | |
| Width | 5 mm | |
| Height | 80 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |