280-551 | WAGO

Feed-through/feed-through/feed-through terminal block, spring-clamp connection, 0.08-2.5 mm², 3 pole, 20 A, 6 kV, blue, 280-551

Order No.: 44P0609
EAN: 4044918543316
MPN:
280-551
Series: 280
280-551 WAGO Series Terminals Image 1
280-551 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5577 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.0936 €
*incl. VAT plus shipping costs
Subject to prior sale

Triple-deck terminal block, 280-551, WAGO

Triple-deck terminal block, Through/through/through terminal block, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², blue/blue/blue.

Technical specifications
Filter Property Value
Version feed-through/feed-through/feed-through terminal block
Number of terminals 6
Pin number 3 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Length 76.5 mm
Width 5 mm
Height 103 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes