280-550 | WAGO

Feed-through/feed-through/feed-through terminal block, spring-clamp connection, 0.08-2.5 mm², 3 pole, 20 A, 6 kV, gray, 280-550

Order No.: 44P0608
EAN: 4050821293743
MPN:
280-550
Series: 280
280-550 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0813 € *
Available: 20 pcs.
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.6648 €
50 pcs.
4.2483 €
100 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale

Triple-deck terminal block, 280-550, WAGO

Triple-deck terminal block, Through/through/through terminal block, with additional jumper position on lower level, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray/gray/gray.

Technical specifications
Filter Property Value
Version feed-through/feed-through/feed-through terminal block
Number of terminals 6
Pin number 3 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Length 76.5 mm
Width 5 mm
Height 113 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes