280-529 | WAGO

Feed-through/feed-through terminal block, spring-clamp connection, 0.08-2.5 mm², 2 pole, 20 A, 6 kV, blue, 280-529

Order No.: 44P0596
EAN: 4050821293644
MPN:
280-529
Series: 280
280-529 WAGO Series Terminals Image 1
280-529 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1535 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.9036 €
50 pcs.
2.6418 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale

Double-deck terminal block, 280-529, WAGO

Double-deck terminal block, Through/through terminal block, suitable for Ex i applications, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², blue/blue.

Technical specifications
Filter Property Value
Version feed-through/feed-through terminal block
Number of terminals 4
Pin number 2 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Length 58.5 mm
Width 5 mm
Height 64 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes