280-525 | WAGO

Double level terminal, spring-clamp connection, 0.08-2.5 mm², 3 pole, 10 A, 6 kV, gray/blue, 280-525

Order No.: 44P0592
EAN: 4044918539012
MPN:
280-525
Series: 280
280-525 WAGO Series Terminals Image 1
280-525 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5696 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.2126 €
50 pcs.
3.8318 €
100 pcs.
3.4510 €
*incl. VAT plus shipping costs
Subject to prior sale

Double-deck terminal block, 280-525, WAGO

Double-deck terminal block, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², blue/gray.

Technical specifications
Filter Property Value
Version double level terminal
Number of terminals 4
Pin number 3 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 10 A
Rated Voltage 400 V
Degree of soiling 3
Length 81.5 mm
Width 5 mm
Height 64 mm
Connection spring-clamp connection
Colour gray/blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes