280-517 | WAGO
4-wire protective earth terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 20 A, 6 kV, yellow/green, 280-517
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7477 € *
Standard delivery time from the manufacturer is: 3 Weeks
Double-deck terminal block, 280-517, WAGO
Double-deck terminal block, 4-conductor ground terminal block, 2.5 mm², internal commoning, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 2,50 mm², green-yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-wire protective earth terminal | |
| Number of terminals | 4 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 300 V | |
| Degree of soiling | 3 | |
| Length | 58.5 mm | |
| Width | 5 mm | |
| Height | 64 mm | |
| Connection | spring-clamp connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |