280-510 | WAGO
Three level terminal, spring-clamp connection, 0.08-2.5 mm², 3 pole, 20 A, 6 kV, green-yellow/blue/gray, 280-510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4851 € *
Available: 10 pcs.
Triple-deck terminal block, 280-510, WAGO
Triple-deck terminal block, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², green-yellow/blue/gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | three level terminal | |
| Number of terminals | 6 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 49.5 mm | |
| Width | 5 mm | |
| Height | 103 mm | |
| Connection | spring-clamp connection | |
| Colour | green-yellow/blue/gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |