280-508 | WAGO
Feed-through/feed-through/feed-through terminal block, spring-clamp connection, 0.08-2.5 mm², 3 pole, 20 A, 6 kV, gray/blue, 280-508
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5101 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale
Triple-deck terminal block, 280-508, WAGO
Triple-deck terminal block, Through/through/through terminal block, with additional jumper position on lower level, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray/gray/blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed-through/feed-through/feed-through terminal block | |
| Number of terminals | 6 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 76.5 mm | |
| Width | 5 mm | |
| Height | 113 mm | |
| Connection | spring-clamp connection | |
| Colour | gray/blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |