280-502/281-585 | WAGO
Double-decker component terminal block with varistor, spring-clamp connection, 0.08-2.5 mm², 1 pole, 20 A, gray, 280-502/281-585
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3744 € *
Standard delivery time from the manufacturer is: 3 Weeks
Component terminal block, 280-502/281-585, WAGO
Component terminal block, double-deck, with end plate, with varistor, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.
Features
- Protect your system against overvoltage
- Slim, space-saving design
- Control operational costs by preventing expensive, unplanned downtime
- High operational reliability and system uptime
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double-decker component terminal block with varistor | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 14 | |
| Rated current | 20 A | |
| Rated Voltage | 115 V | |
| Length | 64 mm | |
| Width | 10 mm | |
| Height | 39.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |