279-995 | WAGO
Double through terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 15 A, light gray, 279-995
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8683 €
50 pcs.
1.7017 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Through terminal block, 279-995, Wago
Double feed-through terminal block Ex e II with double, central labeling receptacle suitable for applications Ex e II light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double through terminal | |
| Number of terminals | 4 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-1.5 mm² | |
| AWG cross-section | AWG 28 to 16 | |
| Rated current | 15 A | |
| Rated Voltage | 550 V | |
| Degree of soiling | 3 | |
| Length | 27 mm | |
| Width | 4 mm | |
| Height | 73 mm | |
| Connection | spring-clamp connection | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |