279-994 | WAGO

4-wire feed-through terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 15 A, light gray, 279-994

Order No.: 44P0463
EAN: 4044918520683
MPN:
279-994
Series: 279
279-994 WAGO Series Terminals Image 1
279-994 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4161 €
50 pcs.
1.2852 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale

4-Conductor through terminal block, 279-994, Wago

4-conductor through terminal block Ex e II suitable for applications Ex e II light gray

Technical specifications
Filter Property Value
Version 4-wire feed-through terminal
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated current 15 A
Rated Voltage 550 V
Degree of soiling 3
Length 27 mm
Width 4 mm
Height 73 mm
Connection spring-clamp connection
Colour light gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes