279-915/281-411 | WAGO

2 conductor component terminal with diode 1N4007, spring-clamp connection, 0.08-1.5 mm², 1 pole, 500 mA, gray, 279-915/281-411

Order No.: 44P0458
EAN: 4044918525466
MPN:
279-915/281-411
Series: 279
279-915/281-411 WAGO Series Terminals Image 1
279-915/281-411 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5696 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.5696 €

2-Conductor diode terminal, 279-915/281-411, Wago

Component terminal; 2 wires; with diode 1N4007; anode right; for mounting rail 35 x 15 and 35 x 7.5; 1.5 mm²; CAGE CLAMP®; 1.50 mm²; gray

Technical specifications
Filter Property Value
Version 2 conductor component terminal with diode 1N4007
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated current 500 mA
Rated Voltage 250 V
Length 27 mm
Width 4 mm
Height 52 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes