279-838 | WAGO
4-wire shield wire terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, white, 279-838
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5224 € *
Available: 79 pcs.
Shield terminal block, 279-838, WAGO
4-conductor shield terminal block, 1.5 mm², center marking, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 1,50 mm², white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-wire shield wire terminal | |
| Number of terminals | 4 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-1.5 mm² | |
| AWG cross-section | AWG 28 to 16 | |
| Rated current | 18 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 27 mm | |
| Width | 4 mm | |
| Height | 73 mm | |
| Connection | spring-clamp connection | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |