279-834 | WAGO

4-wire feed-through terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 8 kV, blue, 279-834

Order No.: 44P0443
EAN: 4044918520560
MPN:
279-834
Series: 279
279-834 WAGO Series Terminals Image 1
279-834 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Available: 50 pcs.
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4399 €
50 pcs.
1.3090 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale

4-Conductor through terminal block, 279-834, Wago

4-conductor feed-through terminal block; 1.5 mm²; suitable for Ex i applications; central labeling; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 1.50 mm²; blue

Technical specifications
Filter Property Value
Version 4-wire feed-through terminal
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 8 kV
Rated current 18 A
Rated Voltage 800 V
Degree of soiling 3
Length 27 mm
Width 4 mm
Height 73 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes