279-809/281-413 | WAGO

4 conductor component terminal block with red LED, spring-clamp connection, 0.08-1.5 mm², 1 pole, 25 mA, gray, 279-809/281-413

Order No.: 44P0435
EAN: 4045454194086
MPN:
279-809/281-413
Series: 279
279-809/281-413 WAGO Series Terminals Image 1
279-809/281-413 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5216 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.5216 €

4-Conductor LED terminal, 279-809/281-413, Wago

Component terminal block; 4 conductors; LED red; DC 24 V; for mounting rail 35 x 15 and 35 x 7.5; 1.5 mm²; CAGE CLAMP®; 1.50 mm²; gray

Technical specifications
Filter Property Value
Version 4 conductor component terminal block with red LED
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated current 25 mA
Rated Voltage 24 V
Degree of soiling 3
Length 27 mm
Width 4 mm
Height 73 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes