279-674/281-434 | WAGO

3 conductor component terminal block with red LED, spring-clamp connection, 0.08-1.5 mm², 1 pole, 25 mA, gray, 279-674/281-434

Order No.: 44P0426
EAN: 4045454194031
MPN:
279-674/281-434
Series: 279
279-674/281-434 WAGO Series Terminals Image 1
279-674/281-434 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3074 € *
Available: 88 pcs.
Total Price:
5.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.3074 €

Component terminal block, 279-674/281-434, WAGO

Component terminal block, 3-conductor, LED (red), 24 VDC, for DIN-rail 35 x 15 and 35 x 7.5, 1.5 mm², CAGE CLAMP, 1,50 mm², gray.

Technical specifications
Filter Property Value
Version 3 conductor component terminal block with red LED
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated current 25 mA
Rated Voltage 24 V
Degree of soiling 3
Length 27 mm
Width 4 mm
Height 62.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes