279-674/281-413 | WAGO
3 conductor component terminal block with red LED, spring-clamp connection, 0.08-1.5 mm², 1 pole, 25 mA, gray, 279-674/281-413
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3074 € *
Standard delivery time from the manufacturer is: 3 Weeks
Component terminal block, 279-674/281-413, WAGO
Component terminal block, 3-conductor, LED (red), 24 VDC, for DIN-rail 35 x 15 and 35 x 7.5, 1.5 mm², CAGE CLAMP, 1,50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3 conductor component terminal block with red LED | |
| Number of terminals | 3 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-1.5 mm² | |
| AWG cross-section | AWG 28 to 16 | |
| Rated current | 25 mA | |
| Rated Voltage | 24 V | |
| Degree of soiling | 3 | |
| Length | 27 mm | |
| Width | 4 mm | |
| Height | 62.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |